Similar

S-8261ABHBD-G3HTFG | |
|---|---|
DigiKey Part Number | S-8261ABHBD-G3HTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8261ABHBD-G3HTFG |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-23-6 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8261ABPMD-G3PT2G | ABLIC Inc. | 0 | S-8261ABPMD-G3PT2G-ND | 0,37467 € | Similar |


