Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8261ABAMD-G3AT2G | |
|---|---|
DigiKey Part Number | S-8261ABAMD-G3AT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8261ABAMD-G3AT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37467 € | 1.124,01 € |
| 6.000 | 0,36580 € | 2.194,80 € |
| 9.000 | 0,36135 € | 3.252,15 € |
| 15.000 | 0,35643 € | 5.346,45 € |
| 21.000 | 0,35355 € | 7.424,55 € |
| Unit Price without VAT: | 0,37467 € |
|---|---|
| Unit Price with VAT: | 0,44586 € |


