
S-8244AAVFM-CEVT2U | |
|---|---|
DigiKey Part Number | 1662-S-8244AAVFM-CEVT2UTR-ND - Tape & Reel (TR) 1662-S-8244AAVFM-CEVT2UCT-ND - Cut Tape (CT) 1662-S-8244AAVFM-CEVT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8244AAVFM-CEVT2U |
Description | S-8244AAVFM-CEVT2U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01240 € | 25,31 € |
| 100 | 0,90100 € | 90,10 € |
| 250 | 0,84796 € | 211,99 € |
| 500 | 0,81596 € | 407,98 € |
| 1.000 | 0,81242 € | 812,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75013 € | 3.000,52 € |
| 8.000 | 0,73545 € | 5.883,60 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

