
S-8244AACFM-CECT2U | |
|---|---|
DigiKey Part Number | 1662-S-8244AACFM-CECT2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8244AACFM-CECT2U |
Description | S-8244AACFM-CECT2U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 4 |
Mfr | Fault Protection Over Voltage |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Function Battery Protection | Supplier Device Package 8-TMSOP |
Battery Chemistry Lithium Ion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80756 € | 3.230,24 € |
| Unit Price without VAT: | 0,80756 € |
|---|---|
| Unit Price with VAT: | 0,96100 € |

