
S-8241ADMMC-GDMT2G | |
|---|---|
DigiKey Part Number | S-8241ADMMC-GDMT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8241ADMMC-GDMT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SC-74A, SOT-753 |
Function Battery Protection | Supplier Device Package SOT-23-5 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26595 € | 797,85 € |
| 6.000 | 0,25925 € | 1.555,50 € |
| 9.000 | 0,25589 € | 2.303,01 € |
| 15.000 | 0,25218 € | 3.782,70 € |
| 21.000 | 0,25000 € | 5.250,00 € |
| 30.000 | 0,24791 € | 7.437,30 € |
| Unit Price without VAT: | 0,26595 € |
|---|---|
| Unit Price with VAT: | 0,31648 € |

