Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8241ACGMC-GCGT2G

DigiKey Part Number
S-8241ACGMC-GCGT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8241ACGMC-GCGT2G
Description
IC BATT PROT LI-ION 1CEL SOT23-5
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Voltage
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
SC-74A, SOT-753
Function
Battery Protection
Supplier Device Package
SOT-23-5
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28795 €863,85 €
Manufacturers Standard Package
Unit Price without VAT:0,28795 €
Unit Price with VAT:0,34266 €