Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8240ABC-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8240ABC-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8240ABC-I6T1U |
Description | S-8240ABC-I6T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-6A |
Battery Chemistry Lithium Ion/Polymer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8200AAA-I6T1U | ABLIC Inc. | 0 | S-8200AAA-I6T1U-ND | 0,39616 € | Parametric Equivalent |
| S-8200AAB-I6T1U | ABLIC Inc. | 0 | S-8200AAB-I6T1U-ND | 0,39616 € | Parametric Equivalent |
| S-8200AAC-I6T1U | ABLIC Inc. | 0 | S-8200AAC-I6T1U-ND | 0,39616 € | Parametric Equivalent |
| S-8200AAD-I6T1U | ABLIC Inc. | 0 | S-8200AAD-I6T1U-ND | 0,41738 € | Parametric Equivalent |
| S-8200AAF-I6T1U | ABLIC Inc. | 0 | S-8200AAF-I6T1U-ND | 0,39616 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29782 € | 1.489,10 € |
| 10.000 | 0,29135 € | 2.913,50 € |
| 15.000 | 0,28811 € | 4.321,65 € |
| 25.000 | 0,28452 € | 7.113,00 € |
| Unit Price without VAT: | 0,29782 € |
|---|---|
| Unit Price with VAT: | 0,35441 € |


