Battery Battery Protection IC Lithium Ion 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8215AAB-K8T2U

DigiKey Part Number
1662-S-8215AAB-K8T2UTR-ND - Tape & Reel (TR)
1662-S-8215AAB-K8T2UCT-ND - Cut Tape (CT)
1662-S-8215AAB-K8T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8215AAB-K8T2U
Description
IC BATT PROT LI-ION 3-5CL 8TMSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41400 €14,14 €
251,29000 €32,25 €
1001,15280 €115,28 €
2501,08748 €271,87 €
5001,05338 €526,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,93895 €3.755,80 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €