
S-8211CDJ-M5T1U | |
|---|---|
DigiKey Part Number | S-8211CDJ-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8211CDJ-M5T1U |
Description | IC BATT PROT LI-ION 1CEL SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37939 € | 1.138,17 € |
| 6.000 | 0,37040 € | 2.222,40 € |
| 9.000 | 0,36590 € | 3.293,10 € |
| 15.000 | 0,36091 € | 5.413,65 € |
| 21.000 | 0,35800 € | 7.518,00 € |
| Unit Price without VAT: | 0,37939 € |
|---|---|
| Unit Price with VAT: | 0,45147 € |

