Battery Multi-Function Controller IC Lithium Ion/Polymer SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8209AAZ-I8T1U

DigiKey Part Number
S-8209AAZ-I8T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8209AAZ-I8T1U
Description
IC BATT MFUNC LI-ION SNT-8A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer SNT-8A
Datasheet
 Datasheet
EDA/CAD Models
S-8209AAZ-I8T1U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SNT-8A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,77549 €3.877,45 €
10.0000,76131 €7.613,10 €
Manufacturers Standard Package
Unit Price without VAT:0,77549 €
Unit Price with VAT:0,92283 €