Parametric Equivalent



S-817B33AMC-CWWT2G | |
|---|---|
DigiKey Part Number | 728-1030-2-ND - Tape & Reel (TR) 728-1030-1-ND - Cut Tape (CT) 728-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817B33AMC-CWWT2G |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-817B33AMC-CWWT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35944 € | 1.078,32 € |
| 6.000 | 0,35083 € | 2.104,98 € |
| 9.000 | 0,34652 € | 3.118,68 € |
| 15.000 | 0,34175 € | 5.126,25 € |
| 21.000 | 0,33896 € | 7.118,16 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


