


S-817A44APF-CVHTFU | |
|---|---|
DigiKey Part Number | S-817A44APF-CVHTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A44APF-CVHTFU |
Description | IC REG LINEAR 4.4V 65MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SNT-4A |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.3V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) | Protection Features Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 4-SMD, Flat Leads |
Number of Regulators 1 | Supplier Device Package SNT-4A |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 4.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34730 € | 1.736,50 € |
| 10.000 | 0,33996 € | 3.399,60 € |
| 15.000 | 0,33629 € | 5.044,35 € |
| 25.000 | 0,33222 € | 8.305,50 € |
| Unit Price without VAT: | 0,34730 € |
|---|---|
| Unit Price with VAT: | 0,41329 € |

