


S-817A16APF-CUFTFU | |
|---|---|
DigiKey Part Number | S-817A16APF-CUFTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A16APF-CUFTFU |
Description | IC REG LINEAR 1.6V 20MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.99V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35167 € | 1.758,35 € |
| 10.000 | 0,34424 € | 3.442,40 € |
| 15.000 | 0,34052 € | 5.107,80 € |
| 25.000 | 0,33640 € | 8.410,00 € |
| Unit Price without VAT: | 0,35167 € |
|---|---|
| Unit Price with VAT: | 0,41849 € |

