Direct



S-817A13APF-CUCTFG | |
|---|---|
DigiKey Part Number | S-817A13APF-CUCTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A13APF-CUCTFG |
Description | IC REG LINEAR 1.3V 20MA SNT-4A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SNT-4A |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.58V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) | Protection Features Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 4-SMD, Flat Leads |
Number of Regulators 1 | Supplier Device Package SNT-4A |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 1.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-817A13APF-CUCTFU | ABLIC Inc. | 0 | 1662-2680-2-ND | 0,34730 € | Direct |


