S-817A11APF-CUATFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 0
Unit Price: 0,35167 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SNT-4A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-817A11APF-CUATFG

DigiKey Part Number
S-817A11APF-CUATFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-817A11APF-CUATFG
Description
IC REG LINEAR 1.1V 20MA SNT-4A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.58V @ 10mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes