


S-812C54BPI-C5ITFU | |
|---|---|
DigiKey Part Number | S-812C54BPI-C5ITFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C54BPI-C5ITFU |
Description | IC REG LINEAR 5.4V 75MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-6A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 2.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SMD, Flat Leads |
Voltage - Input (Max) 16V | Supplier Device Package SNT-6A |
Voltage - Output (Min/Fixed) 5.4V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40694 € | 2.034,70 € |
| 10.000 | 0,39860 € | 3.986,00 € |
| 15.000 | 0,39441 € | 5.916,15 € |
| Unit Price without VAT: | 0,40694 € |
|---|---|
| Unit Price with VAT: | 0,48426 € |

