


S-812C41AUA-C2VT2G | |
|---|---|
DigiKey Part Number | S-812C41AUA-C2VT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C41AUA-C2VT2G |
Description | IC REG LINEAR 4.1V 65MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.3V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 nA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.1 µA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 4.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45417 € | 454,17 € |
| Unit Price without VAT: | 0,45417 € |
|---|---|
| Unit Price with VAT: | 0,54046 € |

