


S-812C27AMC-C2HT2G | |
|---|---|
DigiKey Part Number | S-812C27AMC-C2HT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C27AMC-C2HT2G |
Description | IC REG LINEAR 2.7V 30MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48739 $ | 1.462,17 $ |
| 6.000 | 0,47604 $ | 2.856,24 $ |
| 9.000 | 0,47036 $ | 4.233,24 $ |
| 15.000 | 0,46407 $ | 6.961,05 $ |
| 21.000 | 0,46039 $ | 9.668,19 $ |
| Unit Price without VAT: | 0,48739 $ |
|---|---|
| Unit Price with VAT: | 0,57999 $ |

