


S-812C25AMC-C2FT2U | |
|---|---|
DigiKey Part Number | 1662-2645-2-ND - Tape & Reel (TR) 1662-2645-1-ND - Cut Tape (CT) 1662-2645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C25AMC-C2FT2U |
Description | IC REG LINEAR 2.5V 30MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,57800 € | 14,45 € |
| 100 | 0,50950 € | 50,95 € |
| 250 | 0,47688 € | 119,22 € |
| 500 | 0,45718 € | 228,59 € |
| 1.000 | 0,44098 € | 440,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42096 € | 1.262,88 € |
| 6.000 | 0,41116 € | 2.466,96 € |
| 9.000 | 0,40625 € | 3.656,25 € |
| 15.000 | 0,40082 € | 6.012,30 € |
| 21.000 | 0,39764 € | 8.350,44 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



