
S-80958CNPF-G9UTFU | |
|---|---|
DigiKey Part Number | S-80958CNPF-G9UTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80958CNPF-G9UTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80958CNPF-G9UTFU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37346 $ | 1.867,30 $ |
| 10.000 | 0,36544 $ | 3.654,40 $ |
| 15.000 | 0,36142 $ | 5.421,30 $ |
| 25.000 | 0,35697 $ | 8.924,25 $ |
| Unit Price without VAT: | 0,37346 $ |
|---|---|
| Unit Price with VAT: | 0,44442 $ |

