Direct

S-80942CNPF-G9CTFG | |
|---|---|
DigiKey Part Number | S-80942CNPF-G9CTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80942CNPF-G9CTFG |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80942CNPF-G9CTFU | ABLIC Inc. | 0 | S-80942CNPF-G9CTFU-ND | 0,35208 € | Direct |


