Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80940CNPF-G9ATFU

DigiKey Part Number
1662-1916-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80940CNPF-G9ATFU
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Datasheet
 Datasheet
EDA/CAD Models
S-80940CNPF-G9ATFU Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
ABLIC Inc.
Reset
Active Low
Series
Reset Timeout
20ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-SMD, Flat Leads
Type
Voltage Detector
Supplier Device Package
SNT-4A
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,35208 €1.760,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35208 €
Unit Price with VAT:0,41898 €