
S-80935CLPF-G65TFU | |
|---|---|
DigiKey Part Number | 1662-3244-2-ND - Tape & Reel (TR) 1662-3244-1-ND - Cut Tape (CT) 1662-3244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80935CLPF-G65TFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 18ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31740 € | 1.587,00 € |
| 10.000 | 0,31058 € | 3.105,80 € |
| 15.000 | 0,30717 € | 4.607,55 € |
| 25.000 | 0,30339 € | 7.584,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,64680 € | 16,17 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

