Parametric Equivalent

S-80921CNNB-G8RT2G | |
|---|---|
DigiKey Part Number | S-80921CNNB-G8RT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80921CNNB-G8RT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | S-80921CNNB-G8RT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32334 € | 970,02 € |
| 6.000 | 0,31548 € | 1.892,88 € |
| 9.000 | 0,31154 € | 2.803,86 € |
| 15.000 | 0,30717 € | 4.607,55 € |
| 21.000 | 0,30462 € | 6.397,02 € |
| Unit Price without VAT: | 0,32334 € |
|---|---|
| Unit Price with VAT: | 0,38477 € |


