
S-80845CLNB-B66T2U | |
|---|---|
DigiKey Part Number | 1662-2385-2-ND - Tape & Reel (TR) 1662-2385-1-ND - Cut Tape (CT) 1662-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80845CLNB-B66T2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.5V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39350 € | 39,35 € |
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,35136 € | 175,68 € |
| 1.000 | 0,33832 € | 338,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32221 € | 966,63 € |
| 6.000 | 0,31432 € | 1.885,92 € |
| 9.000 | 0,31037 € | 2.793,33 € |
| 15.000 | 0,30600 € | 4.590,00 € |
| 21.000 | 0,30344 € | 6.372,24 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

