Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80833CNNB-B8ST2G | |
|---|---|
DigiKey Part Number | S-80833CNNB-B8ST2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80833CNNB-B8ST2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.3V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N33-N4T1G | ABLIC Inc. | 0 | S-1000N33-N4T1G-ND | 0,32334 € | Parametric Equivalent |
| S-1000N33-N4T1U | ABLIC Inc. | 0 | S-1000N33-N4T1U-ND | 0,35208 € | Parametric Equivalent |
| S-1002NB33I-N4T1U | ABLIC Inc. | 0 | 1662-1108-2-ND | 0,35370 € | Parametric Equivalent |
| S-1009N33I-N4T1U | ABLIC Inc. | 0 | 1662-2320-2-ND | 0,35370 € | Parametric Equivalent |
| S-80833CNNB-B8ST2U | ABLIC Inc. | 0 | S-80833CNNB-B8ST2U-ND | 0,34030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31282 € | 938,46 € |
| 6.000 | 0,30517 € | 1.831,02 € |
| 9.000 | 0,30133 € | 2.711,97 € |
| 15.000 | 0,29708 € | 4.456,20 € |
| 21.000 | 0,29460 € | 6.186,60 € |
| Unit Price without VAT: | 0,31282 € |
|---|---|
| Unit Price with VAT: | 0,37226 € |


