Parametric Equivalent
Parametric Equivalent

S-80822CLPF-B6HTFU | |
|---|---|
DigiKey Part Number | 1662-3222-2-ND - Tape & Reel (TR) 1662-3222-1-ND - Cut Tape (CT) 1662-3222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80822CLPF-B6HTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.2V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C22-I4T1U | ABLIC Inc. | 0 | S-1000C22-I4T1U-ND | 0,35208 € | Parametric Equivalent |
| S-1009C22I-I4T1U | ABLIC Inc. | 0 | 1662-1158-2-ND | 0,34730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34030 € | 1.701,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,62480 € | 15,62 € |
| 100 | 0,51330 € | 51,33 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


