Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80815CLPF-B6ATFG | |
|---|---|
DigiKey Part Number | S-80815CLPF-B6ATFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80815CLPF-B6ATFG |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.5V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C15-I4T1U | ABLIC Inc. | 0 | 1662-1003-2-ND | 0,35208 € | Parametric Equivalent |
| S-1009C15I-I4T1U | ABLIC Inc. | 0 | 1662-1154-2-ND | 0,38611 € | Parametric Equivalent |
| S-80815CLPF-B6ATFU | ABLIC Inc. | 0 | 1662-3294-1-ND | 0,70000 € | Parametric Equivalent |


