Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80810CNNB-B9OT2G | |
|---|---|
DigiKey Part Number | S-80810CNNB-B9OT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80810CNNB-B9OT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 1V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1002NB10I-N4T1U | ABLIC Inc. | 0 | S-1002NB10I-N4T1U-ND | 0,38611 € | Parametric Equivalent |
| S-1009N10I-N4T1U | ABLIC Inc. | 0 | 1662-2295-2-ND | 0,38611 € | Parametric Equivalent |
| S-80810CNNB-B9OT2U | ABLIC Inc. | 0 | 1662-2355-2-ND | 0,34030 € | Parametric Equivalent |


