Parametric Equivalent

S-80138CLMC-JIXT2G | |
|---|---|
DigiKey Part Number | S-80138CLMC-JIXT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80138CLMC-JIXT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32742 € | 982,26 € |
| 6.000 | 0,31945 € | 1.916,70 € |
| 9.000 | 0,31546 € | 2.839,14 € |
| 15.000 | 0,31104 € | 4.665,60 € |
| 21.000 | 0,30845 € | 6.477,45 € |
| Unit Price without VAT: | 0,32742 € |
|---|---|
| Unit Price with VAT: | 0,38963 € |


