Parametric Equivalent

S-80122CLMC-JIHT2U | |
|---|---|
DigiKey Part Number | S-80122CLMC-JIHT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80122CLMC-JIHT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38045 $ | 1.141,35 $ |
| 6.000 | 0,37119 $ | 2.227,14 $ |
| 9.000 | 0,36656 $ | 3.299,04 $ |
| 15.000 | 0,36142 $ | 5.421,30 $ |
| 21.000 | 0,35842 $ | 7.526,82 $ |
| Unit Price without VAT: | 0,38045 $ |
|---|---|
| Unit Price with VAT: | 0,45274 $ |


