
S-5855ADDB-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1698-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5855ADDB-I4T1U |
Description | SENSOR DIGITAL -40C-55C SNT-4A |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 55°C SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Manufacturer ABLIC Inc. | Accuracy - Highest (Lowest) ±3°C |
Series | Test Condition 25°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Digital, Local | Package / Case 4-SMD, Flat Leads |
Sensing Temperature - Local -40°C ~ 55°C | Supplier Device Package SNT-4A |
Output Type PWM | Base Product Number |

