
S-5844A50DB-M5T1U3 | |
|---|---|
DigiKey Part Number | S-5844A50DB-M5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5844A50DB-M5T1U3 |
Description | THERMOSTAT OPEN DRAIN SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat Open Drain SOT-23-5 |
Category | Selectable Hysteresis No |
Manufacturer ABLIC Inc. | Voltage - Supply 1.65 V ~ 5.5 V |
Series | Current - Supply 180nA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Accuracy ±2.5°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 10mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
Output Function /OverTemp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43373 € | 1.301,19 € |
| Unit Price without VAT: | 0,43373 € |
|---|---|
| Unit Price with VAT: | 0,51614 € |

