
S-5843AC0DC-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5843AC0DC-M5T1U |
Description | THERMOSTAT 120DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 120°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
Category | Output Function /OverTemp |
Manufacturer ABLIC Inc. | Selectable Hysteresis No |
Series | Features Fan Controller |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 7µA |
Switching Temperature 120°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±2.5°C | Mounting Type Surface Mount |
Current - Output (Max) 9.4mA | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |

