


S-57TZNL1S-A6T8U | |
|---|---|
DigiKey Part Number | 1662-S-57TZNL1S-A6T8UTR-ND - Tape & Reel (TR) 1662-S-57TZNL1S-A6T8UCT-ND - Cut Tape (CT) 1662-S-57TZNL1S-A6T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57TZNL1S-A6T8U |
Description | MAGNETIC SWITCH LATCH HSNT-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect HSNT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-6 | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,07000 € | 5,35 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95560 € | 23,89 € |
| 50 | 0,91320 € | 45,66 € |
| 100 | 0,87430 € | 87,43 € |
| 500 | 0,79632 € | 398,16 € |
| 1.000 | 0,76730 € | 767,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70892 € | 3.544,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

