Digital Switch Latch Push-Pull Hall Effect HSNT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Push-Pull Hall Effect HSNT-6
S-8580AA-A6T8U7

S-57TZ1L1S-A6T8U

DigiKey Part Number
1662-S-57TZ1L1S-A6T8UTR-ND - Tape & Reel (TR)
1662-S-57TZ1L1S-A6T8UCT-ND - Cut Tape (CT)
1662-S-57TZ1L1S-A6T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-57TZ1L1S-A6T8U
Description
MAGNETIC SWITCH LATCH HSNT-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect HSNT-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
HSNT-6
Package / Case
6-SMD, Flat Leads Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
51,07000 €5,35 €
101,01700 €10,17 €
250,95560 €23,89 €
500,91320 €45,66 €
1000,87430 €87,43 €
5000,79632 €398,16 €
1.0000,76730 €767,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,70892 €3.544,60 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €