
S-24C64CI-J8T1U3 | |
|---|---|
DigiKey Part Number | 1662-2720-2-ND - Tape & Reel (TR) 1662-2720-1-ND - Cut Tape (CT) 1662-2720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-24C64CI-J8T1U3 |
Description | IC EEPROM 64KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,73360 € | 18,34 € |
| 50 | 0,71800 € | 35,90 € |
| 100 | 0,70190 € | 70,19 € |
| 250 | 0,68068 € | 170,17 € |
| 500 | 0,66458 € | 332,29 € |
| 1.000 | 0,64855 € | 648,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66624 € | 2.664,96 € |
| 8.000 | 0,64947 € | 5.195,76 € |
| 12.000 | 0,63979 € | 7.677,48 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

