
S-24C02DI-J8T1U5 | |
|---|---|
DigiKey Part Number | 1662-1000-2-ND - Tape & Reel (TR) 1662-1000-1-ND - Cut Tape (CT) 1662-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-24C02DI-J8T1U5 |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 500 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,50720 € | 12,68 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,48540 € | 48,54 € |
| 250 | 0,47088 € | 117,72 € |
| 500 | 0,45992 € | 229,96 € |
| 1.000 | 0,44895 € | 448,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49132 € | 1.965,28 € |
| 8.000 | 0,47904 € | 3.832,32 € |
| 12.000 | 0,47193 € | 5.663,16 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

