New Product
8 HTMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 HTMSOP
Ideal for Emergency Backup Battery - Boost DC-DC Converter S-19990, S-19999 Series

S-19999DA-S8T1U7

DigiKey Part Number
1662-S-19999DA-S8T1U7TR-ND - Tape & Reel (TR)
1662-S-19999DA-S8T1U7CT-ND - Cut Tape (CT)
1662-S-19999DA-S8T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19999DA-S8T1U7
Description
AUTOMOTIVE VOLTAGE REGULATORS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-HTMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 36V
Frequency - Switching
400kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Supplier Device Package
8-HTMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,96200 €19,62 €
251,79760 €44,94 €
1001,61640 €161,64 €
2501,53008 €382,52 €
5001,47802 €739,01 €
1.0001,43516 €1.435,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,37086 €5.483,44 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €