


S-19999AA-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19999AA-S8T1U7TR-ND - Tape & Reel (TR) 1662-S-19999AA-S8T1U7CT-ND - Cut Tape (CT) 1662-S-19999AA-S8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19999AA-S8T1U7 |
Description | AUTOMOTIVE VOLTAGE REGULATORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-HTMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 36V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | |
Supplier Device Package | 8-HTMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96200 € | 19,62 € |
| 25 | 1,79760 € | 44,94 € |
| 100 | 1,61640 € | 161,64 € |
| 250 | 1,53008 € | 382,52 € |
| 500 | 1,47802 € | 739,01 € |
| 1.000 | 1,43516 € | 1.435,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,37086 € | 5.483,44 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

