


S-19990DA-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19990DA-S8T1U7TR-ND - Tape & Reel (TR) 1662-S-19990DA-S8T1U7CT-ND - Cut Tape (CT) 1662-S-19990DA-S8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19990DA-S8T1U7 |
Description | AUTOMOTIVE VOLTAGE REGULATORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-HTMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 36V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | |
Supplier Device Package | 8-HTMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82800 € | 18,28 € |
| 25 | 1,67240 € | 41,81 € |
| 100 | 1,50210 € | 150,21 € |
| 250 | 1,42084 € | 355,21 € |
| 500 | 1,37190 € | 685,95 € |
| 1.000 | 1,33160 € | 1.331,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,27115 € | 5.084,60 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

