Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19902CA-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19902CA-A8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19902CA-A8T1U7 |
Description | IC REG BUCK ADJ 600MA HSNT-8A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package HSNT-8-A |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19902DA-A8T1U7 | ABLIC Inc. | 0 | 1662-S-19902DA-A8T1U7TR-ND | 1,56495 € | Parametric Equivalent |
| S-19903CA-A8T1U7 | ABLIC Inc. | 0 | 1662-S-19903CA-A8T1U7TR-ND | 1,56495 € | Parametric Equivalent |
| S-19903DA-A8T1U7 | ABLIC Inc. | 99 | 1662-S-19903DA-A8T1U7CT-ND | 3,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,56495 € | 7.824,75 € |
| Unit Price without VAT: | 1,56495 € |
|---|---|
| Unit Price with VAT: | 1,86229 € |


