


S-19682B20A-A8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19682B20A-A8T1U4TR-ND - Tape & Reel (TR) 1662-S-19682B20A-A8T1U4CT-ND - Cut Tape (CT) 1662-S-19682B20A-A8T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19682B20A-A8T1U4 |
Description | IC HIGH SIDE SW 36V LIMIT 200MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA HSNT-8-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 600mOhm | |
Input Type | CMOS | |
Features | Shutdown | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-8-A | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82700 € | 28,27 € |
| 25 | 2,60160 € | 65,04 € |
| 100 | 2,35330 € | 235,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,00583 € | 10.029,15 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

