Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19509AFJA-E8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19509AFJA-E8T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19509AFJA-E8T1U4 |
Description | IC REG LINEAR 5V 500MA 8-HSOPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset Out, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,15177 € | 4.607,08 € |
| Unit Price without VAT: | 1,15177 € |
|---|---|
| Unit Price with VAT: | 1,37061 € |


