

S-1740C30-M5T1U4 | |
---|---|
DigiKey Part Number | 1662-3391-2-ND - Tape & Reel (TR) 1662-3391-1-ND - Cut Tape (CT) 1662-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1740C30-M5T1U4 |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,81000 € | 8,10 € |
25 | 0,73360 € | 18,34 € |
100 | 0,64950 € | 64,95 € |
250 | 0,60944 € | 152,36 € |
500 | 0,58530 € | 292,65 € |
1.000 | 0,56543 € | 565,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,54087 € | 1.622,61 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |