


S-1121B22MC-N2HTFG | |
|---|---|
DigiKey Part Number | S-1121B22MC-N2HTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1121B22MC-N2HTFG |
Description | IC REG LINEAR 2.2V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.7V @ 100mA | Base Product Number |

