
S-1011GA0-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-2886-2-ND - Tape & Reel (TR) 1662-2886-1-ND - Cut Tape (CT) 1662-2886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1011GA0-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | S-1011GA0-M6T1U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,72480 € | 18,12 € |
| 100 | 0,64160 € | 64,16 € |
| 250 | 0,60196 € | 150,49 € |
| 500 | 0,57804 € | 289,02 € |
| 1.000 | 0,55835 € | 558,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47827 € | 1.434,81 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


