
S-1009C41I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C41I-M5T1UTR-ND - Tape & Reel (TR) 1662-S-1009C41I-M5T1UCT-ND - Cut Tape (CT) 1662-S-1009C41I-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C41I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009C41I-M5T1U Models |
Category | Voltage - Threshold 4.1V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50400 € | 12,60 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,41412 € | 103,53 € |
| 500 | 0,39656 € | 198,28 € |
| 1.000 | 0,38360 € | 383,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36431 € | 1.092,93 € |
| 6.000 | 0,35558 € | 2.133,48 € |
| 9.000 | 0,35122 € | 3.160,98 € |
| 15.000 | 0,34638 € | 5.195,70 € |
| 21.000 | 0,34355 € | 7.214,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

