
HDL6M06522BN | |
|---|---|
DigiKey Part Number | 1662-HDL6M06522BN-ND |
Manufacturer | |
Manufacturer Product Number | HDL6M06522BN |
Description | IC ANALOG SWITCHES 84-QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Analog Switches 84-QFN (10.2x10.2) |
Datasheet | Datasheet |
EDA/CAD Models | HDL6M06522BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Analog Switches | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Exposed Pad | |
Supplier Device Package | 84-QFN (10.2x10.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 44,15488 € | 7.418,02 € |
| Unit Price without VAT: | 44,15488 € |
|---|---|
| Unit Price with VAT: | 52,54431 € |

