
HDL6M05584 | |
|---|---|
DigiKey Part Number | 1662-HDL6M05584-ND |
Manufacturer | |
Manufacturer Product Number | HDL6M05584 |
Description | IC ULTRASND DIG TRANS PULS 64QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Digital Transmit Pulsers 64-QFN |
Datasheet | Datasheet |
EDA/CAD Models | HDL6M05584 Models |
Category | Type Ultrasound Digital Transmit Pulsers |
Manufacturer ABLIC Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 64-QFN |
Part Status Active | Supplier Device Package 64-QFN |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 36,64769 € | 9.528,40 € |
| Unit Price without VAT: | 36,64769 € |
|---|---|
| Unit Price with VAT: | 43,61075 € |





